Filter Your Search
1 - 3 of 3 results
|
MPLAD15KP200CA/TR
Microchip Technology Inc
|
$28.8832 | No | Active | 322 V | 2.5 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD15KP200CATR
Microchip Technology Inc
|
Check for Price | No | Active | 322 V | 2.5 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD15KP200CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 322 V | 2.5 W | 233.5 V | SILICON | 222 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 245 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | 1 |