Filter Your Search
1 - 3 of 3 results
|
MPLAD30KP26AE3/TR
Microsemi Corporation
|
$32.0355 | Yes | Transferred | 43 V | 2.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD30KP26AE3/TR
Microchip Technology Inc
|
$36.2984 | Yes | Active | 43 V | 2.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD30KP26AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 43 V | 2.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | unknown | EAR99 | 8541.10.00.50 | 1 |