Filter Your Search
1 - 2 of 2 results
|
MPLAD7.5KP11CAE3
Microchip Technology Inc
|
$6.1526 | Yes | Active | 18.2 V | 10 µA | 2.5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 7.5 kW | 11 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MPLAD7.5KP11CAE3
Microsemi Corporation
|
$6.7599 | Yes | Yes | Transferred | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |