Filter Your Search
1 - 4 of 4 results
|
MPLAD7.5KP30AE3/TR
Microchip Technology Inc
|
$6.1340 | Yes | Active | 48.4 V | 10 µA | 2.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 7.5 kW | 30 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||
|
MPLAD7.5KP30AE3
Microsemi Corporation
|
$6.5462 | Yes | Yes | Transferred | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||||||||||||||||||||||
|
MPLAD7.5KP30AE3/TR
Microsemi Corporation
|
$6.7405 | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||||||||||||||||||||||
|
MPLAD7.5KP30AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 48.4 V | 10 µA | 2.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | HIGH RELIABILITY | 36.8 V | 7.5 kW | 30 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |