Filter Your Search
1 - 1 of 1 results
|
MPMA10014001AT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 100 mW | 1 kΩ | DIVIDER | 1 | 70 °C | 4 kΩ | YES | 3 ppm/°C | 100 V | e4 | AEC-Q200 | 155 °C | -55 °C | Ceramic | 2 | 3 | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | unknown |