Filter Your Search
1 - 2 of 2 results
|
MPMT50011002AWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin (Sn) | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | compliant | |||||
|
MPMT50011002AWS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin (Sn) | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 |