Parametric results for: MPMT50011002BBS under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpmt50011002bbs
Select parts from the table below to compare.
Compare
Compare
MPMT50011002BBS
Vishay Thin Film
Check for Price Yes Yes Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE BULK Tin (Sn) GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 compliant EAR99 8533.21.00.20 Vishay
MPMT50011002BBS
Vishay Intertechnologies
Check for Price Yes Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e3 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE BULK Tin (Sn) GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 compliant Vishay