Filter Your Search
1 - 2 of 2 results
|
|
MPREF05AJ
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 4.985 V | 5.015 V | 15 V | 8 V | 33 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | EAR99 | 8542.39.00.60 | |||
|
|
MPREF05BJ
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 4.975 V | 5.025 V | 15 V | 7 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | EAR99 | 8542.39.00.60 | TO-99, 8 PIN |