Parametric results for: MPS50 under DIP Switches

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
-
Manufacturer Part Number: mps50
Select parts from the table below to compare.
Compare
Compare
MPS502BT
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 16 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 21.6916 mm 0.118 inch EAR99 8536.50.90.65
MPS502AT
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 16 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 21.6916 mm 0.118 inch EAR99 8536.50.90.65
MPS501B
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 8 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 11.7094 mm 0.118 inch EAR99 8536.50.90.65
MPS502B
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 16 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 21.6916 mm 0.118 inch EAR99 8536.50.90.65
MPS502A
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 16 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 21.6916 mm 0.118 inch EAR99 8536.50.90.65
MPS501BT
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 8 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 11.7094 mm 0.118 inch EAR99 8536.50.90.65
MPS501A
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 8 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 11.7094 mm 0.118 inch EAR99 8536.50.90.65
MPS503A
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 24 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 31.75 mm 0.118 inch EAR99 8536.50.90.65
MPS501AT
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 8 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 11.7094 mm 0.118 inch EAR99 8536.50.90.65
MPS503B
APEM Inc
Check for Price Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST LATCHED SILVER OVER NICKEL PIANO DIP SWITCH PIANO TYPE UL94V-0 MATERIALS USED 0.025A@24VDC ON-OFF 500VDC V 1 GΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT POLYAMIDE BRASS SILVER OVER NICKEL BRASS POLYAMIDE 24 EPOXY WAVE NO SILVER/NICKEL BRASS SOLDER ULTRASONIC 0.079 inch 9.7028 mm 9.6774 mm 31.75 mm 0.118 inch EAR99 8536.50.90.65