Filter Your Search
1 - 4 of 4 results
|
MPSS156-19-C
Pancon Corporation
|
Check for Price | End Of Life | 19 | 1 | 3.96 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.348 inch | 2.964 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
MPSS15619C
Pancon Corporation
|
Check for Price | Active | 19 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | TIN | STRAIGHT | BOARD CONNECTOR | M | POLARIZED | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | COMMERCIAL | NO | NO | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.36 inch | 0.13 inch | 2.964 inch | 0.17 inch | ITW PANCON | compliant | ||||||
|
MPSS156-19-CA
Pancon Corporation
|
Check for Price | Obsolete | 19 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.36 inch | 0.13 inch | 2.964 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MPSS15619CB
Pancon Corporation
|
Check for Price | End Of Life | 19 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 2.964 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |