Filter Your Search
1 - 1 of 1 results
|
MPT32002DBS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 20 kΩ | 0.5 % | 150 mW | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 75 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 2 | 3 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 1 mm | 1.35 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.20 |