Filter Your Search
1 - 1 of 1 results
|
MPT35A3R3J
TE Connectivity
|
$5.0322 | Yes | Active | 3.3 Ω | 5 % | 35 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 350 V | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | 14.25 mm | 5.33 mm | 15.3 mm | 10.41 mm | 4.8 mm | 10.16mm x 15mm x 4.6mm | TE CONNECTIVITY LTD | TO220 | unknown | TE Connectivity |