Filter Your Search
1 - 1 of 1 results
|
MPT35XR33J
TE Connectivity
|
Check for Price | Yes | Active | 330 mΩ | 5 % | 35 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 350 V | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | 14.25 mm | 5.33 mm | 15.3 mm | 10.41 mm | 4.8 mm | 10.16mm x 15mm x 4.6mm | TE CONNECTIVITY LTD | TO220 | unknown | TE Connectivity |