Filter Your Search
1 - 2 of 2 results
|
MPTE-12RL4G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | unknown | ||||||
|
MPTE-12RL4G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 21.2 V | 5 W | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | not_compliant | EAR99 | 8541.10.00.50 |