Filter Your Search
1 - 4 of 4 results
|
MPX10GP
Freescale Semiconductor
|
$6.4500 | Yes | Yes | Transferred | NO | 1 ms | 1.45 Psi | 20-35mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATION | 6 mA | BARBED | 60 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNIBOBY PACKAGE-4 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MPX10GP
NXP Semiconductors
|
$9.9824 | Yes | Active | NO | 1 ms | 1.4504 Psi | 20-50mV | 1 % | 20MV | GAUGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8.08 mm | 28.71 mm | 29.47 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPX10GP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-80mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | |||||||||
|
MPX10GP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-80mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | PLASTIC, UNIBODY PACKAGE-4 | unknown |