Filter Your Search
1 - 4 of 4 results
|
MPX2010GP
NXP Semiconductors
|
$14.9272 | Yes | Active | NO | 1 ms | 1.45 Psi | 0-25mV | 1 % | 1 % | 0V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 28.7 mm | 29.46 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX2010GP
Freescale Semiconductor
|
$17.5579 | Yes | Yes | Transferred | NO | 1 ms | 1.45 Psi | 0-25mV | 1 % | 1 % | 0V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | PLASTIC, UNIBODY PACKAGE-4 | ||
|
MPX2010GP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 1 % | 1 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | |||||||||
|
MPX2010GP
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | NO | 1 ms | 1.45 Psi | 0.20-4.70V | 1 % | 1 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | UNIBODY PACKAGE-4 |