Filter Your Search
1 - 3 of 3 results
|
MPX4101ASX
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 15 ms | 14.79 Psi | 2.17 Psi | 0.25-4.95V | 1.72 % | 1.72 % | 0.25V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | MOTOROLA INC | unknown | |||
|
MPX4101ASX
Freescale Semiconductor
|
Check for Price | Obsolete | NO | 15 ms | 14.79 Psi | 2.17 Psi | 0.25-4.95V | 1.72 % | 1.72 % | 0.25V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | ||
|
MPX4101ASX
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 15 ms | 14.79 Psi | 2.17 Psi | 0.25-4.95V | 1.72 % | 1.72 % | 0.25V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | MOTOROLA INC | unknown |