Filter Your Search
1 - 10 of 40 results
|
MPX4250AP
NXP Semiconductors
|
$9.7167 | Yes | Obsolete | NO | 1 ms | 36.25 Psi | 2.9 Psi | 4.82-4.96V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | NXP SEMICONDUCTORS | UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPX4250DP
NXP Semiconductors
|
$17.0282 | Yes | Obsolete | NO | 1 ms | 36.3 Psi | 0.20-4.90V | 1.4 % | 1.4 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.35 V | 4.85 V | e4 | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Nickel/Palladium (Ni/Pd) | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | NXP SEMICONDUCTORS | PACKAGE-6 | compliant | 8542.39.00.01 | NXP | |||||
|
MPX4250A
Freescale Semiconductor
|
$17.4100 | No | Yes | Transferred | NO | 1 ms | 36.25 Psi | 2.9 Psi | 4.82-4.96V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | FREESCALE SEMICONDUCTOR INC | UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX4250A
NXP Semiconductors
|
$20.7682 | Yes | Obsolete | NO | 1 ms | 36.25 Psi | 2.9 Psi | 4.82-4.96V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | CIRCULAR | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | NXP SEMICONDUCTORS | UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX4250D
NXP Semiconductors
|
$23.1664 | Yes | Obsolete | NO | 1 ms | 36.3 Psi | 0.20-4.90V | 1.4 % | 1.4 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | NXP SEMICONDUCTORS | PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPX4250DP
Freescale Semiconductor
|
$30.1781 | Yes | Yes | Transferred | NO | 1 ms | 36.3 Psi | 0.20-4.90V | 1.4 % | 1.4 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX4250AP
Freescale Semiconductor
|
$30.4700 | No | Yes | Transferred | NO | 1 ms | 36.25 Psi | 2.9 Psi | 4.82-4.96V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX4250GP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 36.25 Psi | 0.20-4.90V | 1.4 % | 1.4 % | 0.20V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||||||
|
MPX4250A
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 36.25 Psi | 2.9 Psi | 0.20-4.90V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 5.35 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX4250D
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | NO | 1 ms | 36.3 Psi | 0.20-4.90V | 1.4 % | 1.4 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP |