Filter Your Search
1 - 4 of 4 results
|
MPXH6101A6U
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 15 ms | 15.2 Psi | 2.18 Psi | 0.20-5.0V | 1.72 % | 1.72 % | 0.22V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE | 5.5 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.36 mm | 3.93 mm | 7.36 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXH6101A6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 15 ms | 14.79 Psi | 2.17 Psi | 0.25-4.95V | 1.72 % | 1.72 % | 0.25V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.366 mm | 4.191 mm | 7.366 mm | MOTOROLA INC | unknown | ||||||||
|
MPXH6101A6U
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 15 ms | 15.2 Psi | 2.18 Psi | 0.20-5.0V | 1.72 % | 1.72 % | 0.22V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE | 5.5 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.36 mm | 3.93 mm | 7.36 mm | NXP SEMICONDUCTORS | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MPXH6101A6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 15 ms | 14.79 Psi | 2.17 Psi | 0.25-4.95V | 1.72 % | 1.72 % | 0.25V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.366 mm | 4.191 mm | 7.366 mm | MOTOROLA INC | PLASTIC, SSOP-8 | unknown |