Filter Your Search
1 - 4 of 4 results
|
MPXH6115AC6T1
NXP Semiconductors
|
$12.9604 | Yes | Active | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | NXP SEMICONDUCTORS | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXH6115AC6T1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPXH6115AC6T1
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | MOTOROLA INC | unknown | ||||||||
|
MPXH6115AC6T1
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | MOTOROLA INC | PLASTIC, SOP-8 | unknown |