Filter Your Search
1 - 4 of 4 results
|
MPXM12GST1
NXP Semiconductors
|
$14.2784 | Yes | Obsolete | YES | 1 ms | 1.45 Psi | 45-70mV | 20MV | GAUGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 6 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.3152 mm | 4.4704 mm | 9.3472 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPXM12GS
NXP Semiconductors
|
$14.7281 | Yes | Obsolete | YES | 1 ms | 1.45 Psi | 45-70mV | 20MV | GAUGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | STRAIGHT | 6 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.3152 mm | 4.4704 mm | 9.3472 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPXM12GST1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 1.45 Psi | 20-75mV | 5 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.32 mm | 9.83 mm | 9.35 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MPXM12GS
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 1.45 Psi | 20-75mV | 5 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.32 mm | 9.83 mm | 9.35 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | NXP |