Filter Your Search
1 - 9 of 9 results
|
MPXV2102GP
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | MOTOROLA INC | SO-8 | unknown | |||||||||||||
|
MPXV2102GP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.065 mm | 7.365 mm | 12.065 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPXV2102DP
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | MOTOROLA INC | unknown | ||||||||||
|
MPXV2102DP
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MPXV2102GP
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 7.36 mm | 12.06 mm | MOTOROLA INC | unknown | ||||||||||||||
|
935325337117
NXP Semiconductors
|
Check for Price | Obsolete | PRESSURE SENSOR,PIEZORESISTIVE | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||
|
MPXV2102GP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0MV | GAGE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 0.4 mV/V | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | NOT SPECIFIED | SOLDER | 12.065 mm | 7.365 mm | 12.065 mm | ROCHESTER ELECTRONICS LLC | SOP-8 | unknown | ||||||
|
MPXV2102DP
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0.4 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | MOTOROLA INC | SO-8 | unknown | |||||||||
|
MPXV2102GP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 1 ms | 14.5 Psi | 0-40mV | 0.4 % | 0MV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.065 mm | 7.365 mm | 12.065 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP |