Filter Your Search
1 - 3 of 3 results
|
MPXV4115V6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | -16.67 Psi | 4.53-4.66V | 1.5 % | 1.5 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV4115V6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | -16.67 Psi | 4.53-4.66V | 1.5 % | 1.5 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | MOTOROLA INC | unknown | CASE 482, 8 PIN | ||||||||
|
MPXV4115V6U
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 1 ms | -16.67 Psi | 4.53-4.66V | 1.5 % | 1.5 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | HOLE | 5.25 V | 4.75 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.84 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | compliant | CASE 482, 8 PIN | EAR99 | 8542.31.00.01 | NXP |