Filter Your Search
1 - 4 of 4 results
|
MPXV5050DP
Freescale Semiconductor
|
$8.8357 | Yes | Yes | Transferred | YES | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXV5050DP
NXP Semiconductors
|
$13.0453 | Yes | Active | YES | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | NXP SEMICONDUCTORS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXV5050DP
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | MOTOROLA INC | CASE 1351, 8 PIN | unknown | |||||||
|
MPXV5050DP
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | MOTOROLA INC | unknown |