Filter Your Search
1 - 1 of 1 results
|
MPXV6115VC6T1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 1 ms | -16.67 Psi | 0.2-4.6V | 1.5 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, CASE 482A, SOIC-8 PIN | compliant | EAR99 | 8542.39.00.01 |