Filter Your Search
1 - 10 of 25 results
|
|
MPZ2012S101AT000
TDK Corporation
|
$0.0239 | Yes | Yes | Active | 4 A | 20 mΩ | 100 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE 0805, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
MPZ2012S300ATD25
TDK Corporation
|
$0.0426 | Yes | Active | 6 A | 10 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||
|
|
MPZ2012S331ATD25
TDK Corporation
|
$0.0448 | Yes | Active | 2.5 A | 50 mΩ | 330 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||
|
|
MPZ2012S601AT000
TDK Corporation
|
$0.0515 | Yes | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | ||||||
|
|
MPZ2012S300AT000
TDK Corporation
|
$0.0518 | Yes | Yes | Active | 6 A | 10 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | |||
|
|
MPZ2012S221AT000
TDK Corporation
|
$0.0552 | Yes | Yes | Active | 3 A | 40 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | TAPE AND REEL | TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | ||||||
|
|
MPZ2012S101ATD25
TDK Corporation
|
$0.0553 | Yes | Active | 4 A | 20 mΩ | 100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||
|
|
MPZ2012S601A
TDK Corporation
|
$0.0558 | Yes | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | ROHS COMPLIANT, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
MPZ2012S601ATD25
TDK Corporation
|
$0.0573 | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, 7 INCH | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||||
|
|
MPZ2012S221ATD25
TDK Corporation
|
$0.0602 | Yes | Active | 3 A | 40 mΩ | 220 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | EAR99 | 8504.50.80.00 |