Parametric results for: MPZ2012S102A under Data Line Filters

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mpz2012s102a
Select parts from the table below to compare.
Compare
Compare
MPZ2012S102AT000
TDK Corporation
$0.0656 Yes Yes Active 1.5 A 150 mΩ 1000 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 850 µm 2 mm 1.25 mm EIA STD PACKAGE 0805, 2 PIN EAR99 8504.50.80.00
MPZ2012S102ATD25
TDK Corporation
$0.0677 Yes Active 1.5 A 150 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, 2 PIN EAR99 8504.50.80.00
MPZ2012S102A
TDK Corporation
Check for Price Yes Obsolete 1.5 A 150 mΩ 1000 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL 850 µm 2 mm 1.25 mm ROHS COMPLIANT, MINIATURE, SMD, 2 PIN EAR99 8504.50.80.00
MPZ2012S102AT
TDK Corporation
Check for Price Yes Yes Active 1.5 A 150 mΩ 1000 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH 850 µm 2 mm 1.25 mm EIA STD PACKAGE SIZE 0805, 2 PIN EAR99 8504.50.80.00