Filter Your Search
1 - 2 of 2 results
|
MQR15KP48CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.7 V | 1.56 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 | ||
|
MQR15KP48CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 77.7 V | 1.56 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | 2 | CASE 5R | unknown | EAR99 | 8541.10.00.50 |