Filter Your Search
1 - 10 of 415 results
|
MR042A1R5KAR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | 1 | CERAMIC | CERAMIC CAPACITOR | MR | MR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK; BULK; TR, 14 INCH | NO | MATTE TIN | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , MR | compliant | ||||||
|
MR042A1R0KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | |||||||
|
MR042A1R3JTA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.3 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | |||||||||||
|
MR042A1R1KTATR1
Kyocera AVX Components
|
Check for Price | Active | 1.1 pF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
MR042A1R8DAATRX
Kyocera AVX Components
|
Check for Price | No | Active | 1.8 pF | 200 V | 27.7778 % | 1909 | C0G | 27.7778 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | |||||||
|
MR042A1R3JTTTRX
Kyocera AVX Components
|
Check for Price | Active | 1.3 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
MR042A1R0JARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 pF | 200 V | 5 % | 1909 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | |||||||
|
MR042A1R6JTATR1
Kyocera AVX Components
|
Check for Price | Active | 1.6 pF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
MR042A1R3KA-R
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.3 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MR | MR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | |||
|
MR042A1R5KA-R
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 pF | 200 V | 10 % | 1909 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MR | MR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 |