Filter Your Search
1 - 4 of 4 results
|
MR062C472KTATR2
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | |||
|
MR062C472KTA
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.7 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | ||
|
MR062C472KTATRX
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 | |||
|
MR062C472KTATR1
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 nF | 200 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.36 mm | 7.36 mm | 2.28 mm | AVX CORP | , 2909 | not_compliant | EAR99 |