Filter Your Search
1 - 10 of 12 results
|
MR1123R-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 12 A | 1 V | 500 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 300 A | 1 | 300 V | O-MUPM-D1 | DO-4 | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
MR1123R
Digitron Semiconductors
|
Check for Price | No | Active | 12 A | 1 V | 500 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 300 A | 1 | 300 V | O-MUPM-D1 | e0 | DO-4 | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||
|
MR1123RHR
Digitron Semiconductors
|
Check for Price | No | Active | 12 A | 1 V | 500 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 300 V | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||
|
MR1123-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 12 A | 1 V | 500 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 300 A | 1 | 300 V | O-MUPM-D1 | DO-4 | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | O-MUPM-D1 | |||||||
|
MR1123
Digitron Semiconductors
|
Check for Price | No | Active | 12 A | 1 V | 500 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 300 A | 1 | 300 V | O-MUPM-D1 | e0 | DO-4 | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||
|
MR1123
Motorola Semiconductor Products
|
Check for Price | Obsolete | 12 A | 1 V | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
MR1123
Freescale Semiconductor
|
Check for Price | Obsolete | 12 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 300 A | 190 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-MUPM-D1 | ||||||||||||||||||||||||||
|
MR1123HR
Digitron Semiconductors
|
Check for Price | No | Active | 12 A | 1 V | 500 µA | SILICON | 300 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 300 V | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||
|
MR1123
Motorola Mobility LLC
|
Check for Price | Obsolete | 12 A | 1 V | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 190 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | unknown | EAR99 | 8541.10.00.80 | O-MUPM-D1 | |||||||||
|
MR1123R
Freescale Semiconductor
|
Check for Price | Obsolete | 12 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 300 A | 190 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-MUPM-D1 |