Filter Your Search
1 - 1 of 1 results
|
MR26V01G53L-XXXMB
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64MX16 | 3.3 V | 105 ns | MASK ROM | 8 | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 10 mA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G70 | Not Qualified | e6 | 70 °C | 70 | PLASTIC/EPOXY | SSOP | SOP70,.63,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 3.05 mm | 28.6 mm | 12.7 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP | 0.500 INCH, 0.80 MM PITCH, PLASTIC, SSOP-70 | 70 | unknown | EAR99 | 8542.32.00.71 |