Filter Your Search
1 - 2 of 2 results
|
MR27T1602F-XXXTN
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.71 | |||||
|
MR27T1602F-XXXTN
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 |