Filter Your Search
1 - 2 of 2 results
|
MR27V1641L-XXXMPZ03A
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 150 ns | 30 MHz | MASK ROM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.71 | ||
|
MR27V1641L-XXXMPZ03A
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 30 MHz | MASK ROM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.71 |