Filter Your Search
1 - 2 of 2 results
|
MR27V3202ETP
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 90 ns | OTP ROM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | 44 | unknown | EAR99 | 8542.32.00.71 | ||
|
MR27V3202ETP
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 90 ns | OTP ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | 44 | unknown | EAR99 | 8542.32.00.71 |