Filter Your Search
1 - 10 of 17 results
|
MR28F010-90/B
Rochester Electronics LLC
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | NO | NOR TYPE | R-CQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
MR28F010-1K15
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | YES | NO | 1000 Write/Erase Cycles | 128000 | 131.072 k | PARALLEL | 100 µA | CMOS | MILITARY | NO | NOR TYPE | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
MR28F010-20
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | FLASH | YES | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEL CORP | LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | QFJ | 32 | |||||
|
MR28F010-15/B
Rochester Electronics LLC
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | NO | NOR TYPE | R-CQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
MR28F010-15
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEL CORP | QCCJ, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | QFJ | 32 | ||||
|
MR28F010-90
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEL CORP | LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | QFJ | 32 | ||||
|
MR28F010-12
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | QFJ | 32 | |||||||||||||
|
MR28F010-1K20
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | FLASH | YES | NO | 1000 Write/Erase Cycles | 128000 | 131.072 k | PARALLEL | 100 µA | CMOS | MILITARY | NO | NOR TYPE | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
MR28F010-25/B
Rochester Electronics LLC
|
Check for Price | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | NO | NOR TYPE | R-CQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | LCC-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
MR28F010-17
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 170 ns | FLASH | YES | NO | 128000 | 131.072 k | PARALLEL | 100 µA | 30 µA | CMOS | MILITARY | NO | NOR TYPE | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 |