Filter Your Search
1 - 2 of 2 results
|
MR3506
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | O-PEDB-N2 | compliant | EAR99 | 8541.10.00.80 | |||
|
MR3506L
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 400 A | 1 | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |