Filter Your Search
1 - 2 of 2 results
|
MR44V064BMAZAATL
LAPIS Semiconductor Co Ltd
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
MR44V064B
LAPIS Semiconductor Co Ltd
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 3.4 MHz | FRAM | SEATED HGT CALCULATED | 10 | 1000000000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1.8 V | 1 µA | 3.6 V | 1.8 V | CMOS | HARDWARE | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.65 mm | 4.9 mm | 3.9 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.71 | SOP-8 |