Filter Your Search
1 - 10 of 23 results
|
MR5010.MP3
Quality Technologies Corp
|
Check for Price | Obsolete | RED | 1 | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | ROUND | 2.03 mm | QUALITY TECHNOLOGIES CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
MR5010.MP2.YR
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 1.2 mcd | 660 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-3/4 | 2 | TR | ROUND | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||||||||||||||||||||
|
MR5010
Freescale Semiconductor
|
Check for Price | Obsolete | NO | SINGLE | 195 °C | 1 | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-MUPF-P1 | RECTIFIER DIODE | 1.18 V | 600 A | 50 A | 100 V | |||||||||||||||||||||||||||||||||||||||||
|
MR5010
EIC Semiconductor Inc
|
Check for Price | Yes | Active | YES | HIGH RELIABILITY | GENERAL PURPOSE | SINGLE | O-PEDB-N2 | 175 °C | -65 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | RECTIFIER DIODE | 1.1 V | 500 A | 50 A | 1 kV | EAR99 | 8541.10.00.80 | SILICON | 1 | 5 µA | ||||||||||||||||||||||||||
|
MR5010R
Freescale Semiconductor
|
Check for Price | Obsolete | NO | SINGLE | 195 °C | 1 | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-MUPF-P1 | RECTIFIER DIODE | 1.18 V | 600 A | 50 A | 100 V | |||||||||||||||||||||||||||||||||||||||||
|
MR5010.MP2
QT Optoelectronics
|
Check for Price | No | Obsolete | RED | 5 V | 1 | NO | RADIAL MOUNT | 1.2 mcd | 660 nm | 40 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-3/4 | e0 | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.35 mm | 2.03 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||||||
|
MR5010R
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | POWER | SINGLE | O-MUPF-P1 | Not Qualified | 195 °C | -65 °C | 1 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | MOTOROLA INC | unknown | O-MUPF-P1 | RECTIFIER DIODE | 1.18 V | 600 A | 50 A | 100 V | EAR99 | 8541.10.00.80 | SILICON | 1 | 200 µA | ANODE | |||||||||||||||||||||||||
|
MR5010
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | POWER | SINGLE | O-MUPF-P1 | Not Qualified | 195 °C | -65 °C | 1 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | MOTOROLA INC | unknown | O-MUPF-P1 | RECTIFIER DIODE | 1.18 V | 600 A | 50 A | 100 V | EAR99 | 8541.10.00.80 | SILICON | 1 | 200 µA | CATHODE | |||||||||||||||||||||||||
|
MR5010
QT Optoelectronics
|
Check for Price | No | Obsolete | RED | 8 mA | 6 V | 1 | NO | AXIAL MOUNT | 655 nm | 40 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 6 V | T-3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.045 mm | 2.16 mm | QT OPTOELECTRONICS | unknown | |||||||||||||||||||||||||||
|
MR5010
Everlight Electronics Co Ltd
|
Check for Price | No | Active | RED | 6 V | 1 | NO | AXIAL MOUNT | 655 nm | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | 40 cd | SINGLE COLOR LED | 6 V | T-3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.045 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 |