Filter Your Search
1 - 10 of 111 results
|
MR5761.F6R2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 5.08 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.A2R0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.D5R1
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 5.08 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.E3A0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | AMMO PACK | ROUND | 2.54 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.E2R2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.C1A0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | AMMO PACK | ROUND | 2.54 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.A3R0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761
QT Optoelectronics
|
Check for Price | No | Obsolete | HIGH EFFICIENCY RED | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | RED DIFFUSED | TTL COMPATIBLE | Orange-Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 4.5 mm | 3 mm | QT OPTOELECTRONICS | unknown | ||
|
MR5761.D6R2
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | ROUND | 5.08 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown | |||||||||||
|
MR5761.A3A0
QT Optoelectronics
|
Check for Price | Obsolete | HIGH EFFICIENCY RED | 20 mA | 1 | NO | RADIAL MOUNT | 4 mcd | 635 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | AMMO PACK | ROUND | 2.54 mm | 4.5 mm | 2.9 mm | QT OPTOELECTRONICS | unknown |