Filter Your Search
1 - 3 of 3 results
|
MR851GP
Fagor Electrónica
|
Check for Price | No | No | Active | 3 A | 1.25 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
MR851GPTR
Fagor Electrónica
|
Check for Price | Obsolete | 3 A | 1.25 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
MR851GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 1.25 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 |