Filter Your Search
1 - 1 of 1 results
|
MRB05260R0FE12
Vishay Intertechnologies
|
$72.0062 | Yes | Active | 260 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 32.249 V | e3 | 250 °C | -65 °C | Cylindrical | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown |