Filter Your Search
1 - 1 of 1 results
|
MRC11002500F7LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 250 Ω | 1 % | 1 W | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MRC | 70 °C | YES | 350 V | e3 | 150 °C | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | MELF, ROHS COMPLIANT | compliant |