Filter Your Search
1 - 10 of 10 results
|
MRJ-5480-01
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 2.54 mm | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.709 inch | 0.37 inch | 1.142 inch | 0.1 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||
|
MRJ-5480-015
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-012
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-011
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-014
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-017
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-019
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-016
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-018
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||
|
MRJ-5480-013
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2 | 1.5 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | ZINC ALLOY | GOLD (50) OVER NICKEL (50) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1500 VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown |