Filter Your Search
1 - 2 of 2 results
|
MS1006
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 A | 670 mV | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | LOW POWER LOSS, REVERSE ENERGY TESTED | EFFICIENCY | 225 A | 1 | Not Qualified | R-PSFM-T2 | TO-220 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | SIMILAR TO TO-220AC, 2 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MS1006
Advanced Power Technology
|
Check for Price | Transferred | SINGLE | NO | 1 | WITH EMITTER BALLASTING RESISTORS | Not Qualified | O-PRPM-F4 | 200 °C | 4 | PLASTIC/EPOXY | ROUND | POST/STUD MOUNT | FLAT | RADIAL | ADVANCED POWER TECHNOLOGY INC | 0.380 INCH, PLASTIC, M135, 4 PIN | unknown | EAR99 | 3.25 A | 55 V | 19 | VERY HIGH FREQUENCY BAND | NPN | 127 W | AMPLIFIER | SILICON |