Filter Your Search
1 - 5 of 5 results
|
MS112BPCX
Switchcraft Conxall
|
$7.4944 | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | NOT SPECIFIED | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | TIN | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.828 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | ||||||||||||||||||||||
|
MS112BX
Switchcraft Conxall
|
$53.1828 | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | GOLD | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | TIN | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.828 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | Switchcraft | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
MS112BPCSX
Switchcraft Conxall
|
Check for Price | Yes | Active | FEMALE | PANEL | GLASS FILLED POLYESTER | GENERAL PURPOSE AUDIO | GOLD | 1X1 HORIZONTAL | 1 | NO | NO | e3 | NO | JACK | Tin (Sn) | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.828 inch | 0.62 inch | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
MS112B
Switchcraft Conxall
|
Check for Price | No | No | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYESTER | BRASS | GENERAL PURPOSE AUDIO | GOLD | STRAIGHT | 1X1 HORIZONTAL | STRAIGHT | 1 | NO | NO | e4 | NO | JACK | Gold (Au) | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | GENERAL PURPOSE | NICKEL | SOLDER | 0.625 inch | 0.812 inch | 0.625 inch | 0.281 inch | SWITCHCRAFT INC | compliant | ||||||||||||||
|
MS112BPC
Switchcraft Conxall
|
Check for Price | No | No | Active | FEMALE | BOARD | POLYETHYLENE | GENERAL PURPOSE AUDIO | GOLD | STRAIGHT | 50 mΩ | 250 mA | STEREO | 1X1 VERTICAL | 707VAC V | 1 GΩ | STRAIGHT | 1 | NO | NO | e4 | NO | UL | -20 °C | 65 °C | JACK | Gold (Au) | COPPER ALLOY | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.625 inch | 1.213 inch | 0.625 inch | 0.156 inch | SWITCHCRAFT INC | unknown |