Filter Your Search
1 - 10 of 25,257 results
|
MS27471Y9N98P
Glenair Inc
|
$443.7559 | Active | 3 | MALE | PANEL | 9 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | ||||||||
|
MS27471Y9D98PD
Glenair Inc
|
$443.7559 | Active | 3 | MALE | PANEL | 9 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 | ||||||
|
MS27471Y9D98P
Glenair Inc
|
$443.7559 | Active | 3 | MALE | PANEL | 9 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | ||||||||
|
MS27471Y9D98PA
Glenair Inc
|
$443.7559 | Active | 3 | MALE | PANEL | 9 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | ||||||||
|
MS27471Y9E98P
Glenair Inc
|
$443.7559 | Active | 3 | MALE | PANEL | 9 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | |||||||||
|
MS27471Y9D35P
Glenair Inc
|
$458.3643 | Active | 6 | MALE | PANEL | 9 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | Glenair | |||||||
|
MS27471Y9E35P
Glenair Inc
|
$458.3643 | Active | 6 | MALE | PANEL | 9 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | SOLDER | GLENAIR INC | compliant | |||||||||
|
MS27471Y11N98PA
Glenair Inc
|
$503.6893 | Active | 6 | MALE | PANEL | 11 | STAINLESS STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | NICKEL | SOLDER | GLENAIR INC | compliant | ||||||||
|
MS27471Y11D98X
Glenair Inc
|
$503.6893 | Yes | Yes | Active | 6 | MALE | PANEL | 11 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | ENVIRONMENT RESISTANT | NO | e3 | YES | SOLID | RECEPTACLE | TIN | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant | |||||
|
MS27471Y11D98P
Glenair Inc
|
$503.6893 | Active | 6 | MALE | PANEL | 11 | CARBON STEEL | GOLD (50) OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | CORROSION/MOISTURE/VIBRATION RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD (50) OVER NICKEL | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HERMETIC | TIN | SOLDER | GLENAIR INC | compliant |