Filter Your Search
1 - 10 of 71 results
|
MS3476W20-16SW
TE Connectivity
|
$34.1779 | Active | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | PLUG | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS3476W20-16SZ
TE Connectivity
|
$40.3299 | No | Active | 16 | 23 A | FEMALE | CABLE | 20 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 23A | 1 | POLARIZED | Z | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | PLUG | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||||||
|
MS3476W20-16S
TE Connectivity
|
$51.7994 | No | Active | 16 | 23 A | FEMALE | CABLE | 20 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | 23A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | PLUG | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||
|
MS3476W20-16SY
TE Connectivity
|
$53.3524 | Active | 16 | 23 A | FEMALE | CABLE | 20 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | 23A | 1 | POLARIZED | Y | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | PLUG | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
MS3476W20-16SX
TE Connectivity
|
$67.8991 | Active | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | PLUG | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS3476W20-16SW
ITT Interconnect Solutions
|
$162.9700 | No | No | Obsolete | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-116 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | SOLID | PLUG | Gold (Au) | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | ||||||||||||||||||
|
MS3476W20-16S
ITT Interconnect Solutions
|
$162.9700 | No | No | Obsolete | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-116 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | -55 °C | 175 °C | SOLID | PLUG | Gold (Au) | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | ||||||||||||||||
|
MS3476W20-16SX
ITT Interconnect Solutions
|
$162.9700 | No | No | Obsolete | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-116 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | SOLID | PLUG | Gold (Au) | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
MS3476W20-16SZ
SOURIAU-SUNBANK
|
Check for Price | Transferred | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-116 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | PLUG | GOLD | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||
|
MS3476W20-16SY-LC
SOURIAU-SUNBANK
|
Check for Price | Transferred | 16 | FEMALE | CABLE | 20 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACT: M39029/5-116 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | PLUG | GOLD | BAYONET | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 |