Filter Your Search
1 - 10 of 19 results
|
MS76500A-25JC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 20 ns | 25 MHz | 40 ns | BI-DIRECTIONAL FIFO | SINGLE ARRAY; PORTA/PORTB:16/8 OR 16/16; PARITY GENERATOR/CHECKER | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.82 mm | 19.05 mm | 19.05 mm | MOSEL-VITELIC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MS76542-35G
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 35 ns | BI-DIRECTIONAL FIFO | 512 | 512 words | SYNCHRONOUS | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | CERAMIC | PGA | PGA(UNSPEC) | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | MOSEL-VITELIC | PGA, PGA(UNSPEC) | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
MS76500L-25JC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 20 ns | 40 ns | PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | MOSEL-VITELIC | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MS76500L-33JC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 15 ns | 30 ns | PARITY GENERATOR/CHECKER | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | MOSEL-VITELIC | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MS76500A-30JC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | 30 MHz | 30 ns | BI-DIRECTIONAL FIFO | SINGLE ARRAY; PORTA/PORTB:16/8 OR 16/16; PARITY GENERATOR/CHECKER | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.82 mm | 19.05 mm | 19.05 mm | MOSEL-VITELIC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MS76502A-25JC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 20 ns | 25 MHz | 40 ns | BI-DIRECTIONAL FIFO | SINGLE ARRAY; PORTA/PORTB:16/8 OR 16/16; PARITY GENERATOR/CHECKER | 1 | 256 | 256 words | ASYNCHRONOUS | YES | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.82 mm | 19.05 mm | 19.05 mm | MOSEL-VITELIC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MS76542-25GC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 25 ns | 25 ns | BI-DIRECTIONAL FIFO | RETRANSMIT | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | CMOS | COMMERCIAL | R-CPGA-P | Not Qualified | e0 | 70 °C | CERAMIC, METAL-SEALED COFIRED | PGA | PGA(UNSPEC) | RECTANGULAR | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | MOSEL-VITELIC | PGA, PGA(UNSPEC) | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
MS76542-25Q
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 25 ns | BI-DIRECTIONAL FIFO | 512 | 512 words | SYNCHRONOUS | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | QFP | QFP(UNSPEC) | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MOSEL-VITELIC | QFP, QFP(UNSPEC) | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
MS76542-30G
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 30 ns | BI-DIRECTIONAL FIFO | 512 | 512 words | SYNCHRONOUS | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | CERAMIC | PGA | PGA(UNSPEC) | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | PERPENDICULAR | MOSEL-VITELIC | PGA, PGA(UNSPEC) | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
MS76502A-30JC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 15 ns | 33 MHz | 30 ns | BI-DIRECTIONAL FIFO | SINGLE ARRAY; PORTA/PORTB:16/8 OR 16/16; PARITY GENERATOR/CHECKER | 1 | 256 | 256 words | ASYNCHRONOUS | YES | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.82 mm | 19.05 mm | 19.05 mm | MOSEL-VITELIC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.71 |