Filter Your Search
1 - 3 of 3 results
|
MS8512RKXAI-12
APTA Group Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | SRAM MODULE | ASIC PINOUT | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 115 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XSMA-T36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | UNSPECIFIED | SIP36H,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | APTA GROUP INC | , SIP36H,.8 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MS8512RKXAI-12
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | SRAM MODULE | ASIC PINOUT | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-XSMA-T36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
MS8512RKXAI12
Hybrid Memory Products Ltd
|
Check for Price | Contact Manufacturer | HYBRID MEMORY PRODUCTS LTD | , | unknown | EAR99 | 8542.32.00.41 |